text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-8ENF3900V

ERJ Series 1206 390 Ohm 0.25 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 1811
Product Specification Section
Panasonic ERJ-8ENF3900V - Technical Attributes
Attributes Table
Resistance: 390Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
425,000
USA:
425,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$165.50
USD
Quantity
Unit Price
5,000
$0.0331
10,000
$0.0325
15,000
$0.0322
25,000
$0.0319
50,000+
$0.031