Manufacturer Part #
ERJ-6GEYJ223V
ERJ Series 0805 22 kOhm 0.125 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Product Specification Section
Panasonic ERJ-6GEYJ223V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic ERJ-6GEYJ223V - Technical Attributes
Attributes Table
Resistance: | 22kΩ |
Rated Power: | 0.125W |
Tolerance (%): | ±5% |
Temp Coefficient: | ±200ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 150V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0805 (2012 Metric) |
Height - Max: | 0.7mm |
No. of Terminations: | 2 |
Overload Voltage - Max: | 200V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
209
USA:
209
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$0.10
20
$0.0673
100
$0.0498
500
$0.0323
2,500+
$0.0147
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Mounting Method:
Surface Mount