text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-6BWFR033V

ERJ Series 0805 0.033 Ohm ±1% 0.5 W ±200 ppm/°C Thick Film Chip Resistor

Product Specification Section
Panasonic ERJ-6BWFR033V - Technical Attributes
Attributes Table
Resistance: 33mΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.75mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
2,240
USA:
2,240
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.63
USD
Quantity
Unit Price
1
$0.63
20
$0.535
100
$0.485
500
$0.435
2,500+
$0.385