Manufacturer Part #
ERJ-3RQF3R9V
PANASONIC ERJ-3RQF3R9V / RESISTOR 3.9 OHM 1/10W 1% 0603
Product Specification Section
Panasonic ERJ-3RQF3R9V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic ERJ-3RQF3R9V - Technical Attributes
Attributes Table
Resistance: | 3.9Ω |
Rated Power: | 0.1W |
Tolerance (%): | ±1% |
Temp Coefficient (ppm/K): | ±200ppm/K |
Technology: | Thick Film |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0603 (1608 Metric) |
No. of Terminations: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
5,000
$0.0195
15,000
$0.0191
20,000
$0.0189
50,000
$0.0185
75,000+
$0.0182
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount