
Manufacturer Part #
ERJ-3GEY0R00V
ERJ Series 0603 0 Ohm 0.1 W Jumper Surface Mount Thick Film Chip Resistor
Product Specification Section
Panasonic ERJ-3GEY0R00V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic ERJ-3GEY0R00V - Technical Attributes
Attributes Table
Resistance: | 0Ω |
Rated Power: | 0.1W |
Temp Coefficient: | -100ppm/°C to +600ppm/°C |
Rated Current: | 1A |
Technology: | Thick Film |
Working Voltage-Nom: | 75V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0603 (1608 Metric) |
Height - Max: | 0.55mm |
No. of Terminations: | 2 |
Overload Voltage - Max: | 150V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,040,000
USA:
1,040,000
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000
$0.0078
15,000
$0.0076
25,000
$0.0075
100,000
$0.0072
150,000+
$0.007
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount