
Manufacturer Part #
ERJ-2RKF2201X
ERJ Series 0402 2.2 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Product Specification Section
Panasonic ERJ-2RKF2201X - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic ERJ-2RKF2201X - Technical Attributes
Attributes Table
Resistance: | 2.2kΩ |
Rated Power: | 0.1W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±100ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 50V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0402 (1005 Metric) |
Height - Max: | 0.4mm |
No. of Terminations: | 2 |
Overload Voltage - Max: | 100V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
510,000
USA:
510,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
10,000
$0.0055
30,000
$0.0053
50,000
$0.0052
150,000
$0.0051
250,000+
$0.005
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount