text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-2RKF1001X

ERJ Series 0402 1 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

Product Specification Section
Panasonic ERJ-2RKF1001X - Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Overload Voltage - Max: 100V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
872
USA:
872
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.10
USD
Quantity
Unit Price
1
$0.10
20
$0.0679
150
$0.0464
1,000
$0.0261
5,000+
$0.0089