text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-2GEJ471X

ERJ Series 0402 470 Ohm 0.1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2215
Product Specification Section
Panasonic ERJ-2GEJ471X - Technical Attributes
Attributes Table
Resistance: 470Ω
Rated Power: 0.1W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Overload Voltage - Max: 100V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,130,000
USA:
1,130,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.00
USD
Quantity
Unit Price
10,000
$0.0028
40,000
$0.0027
100,000
$0.0026
250,000
$0.0025
400,000+
$0.0024
Product Variant Information section