Manufacturer Part #
ERJ-2GE0R00X
ERJ Series 0402 0 Ohm 0.1 W Jumper Surface Mount Thick Film Chip Resistor
Product Specification Section
Panasonic ERJ-2GE0R00X - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic ERJ-2GE0R00X - Technical Attributes
Attributes Table
Resistance: | 0Ω |
Rated Power: | 0.1W |
Rated Current: | 1A |
Technology: | Thick Film |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0402 (1005 Metric) |
Height - Max: | 0.4mm |
No. of Terminations: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,720,000
USA:
5,650,000
Germany (Online Only):
70,000
Factory Lead Time:
20 Weeks
Quantity
Unit Price
10,000
$0.0028
40,000
$0.0027
100,000
$0.0026
250,000
$0.0025
400,000+
$0.0024
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount