Manufacturer Part #
ERJ-1TYJ100U
ERJ Series 2512 10 Ohm 1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Product Specification Section
Panasonic ERJ-1TYJ100U - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Panasonic ERJ-1TYJ100U - Technical Attributes
Attributes Table
Resistance: | 10Ω |
Rated Power: | 1W |
Tolerance (%): | ±5% |
Temp Coefficient: | ±200ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 200V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 2512 (6432 Metric) |
Height - Max: | 0.7mm |
Dielectric Withstanding Voltage: | 400V |
No. of Terminations: | 2 |
Overload Voltage - Max: | 500V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
458
USA:
458
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
1
$0.45
15
$0.375
100
$0.32
400
$0.28
2,000+
$0.235
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount