text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-1GNF2001C

ERJ Series 0201 2 kOhm 0.05 W ±1 % ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1935
Product Specification Section
Panasonic ERJ-1GNF2001C - Technical Attributes
Attributes Table
Resistance: 200kΩ
Rated Power: 0.05W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 25V
Operating Temp Range: -55°C to +155°C
Case Size: 0201 (0603 Metric)
Height - Max: 0.26mm
No. of Terminations: 2
Overload Voltage - Max: 50V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
420,000
USA:
405,000
Germany (Online Only):
15,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$87.00
USD
Quantity
Unit Price
15,000
$0.0058
45,000
$0.0057
60,000
$0.0056
150,000
$0.0055
225,000+
$0.0054
Product Variant Information section