Manufacturer Part #
ERJ-1GNF1001C
ERJ Series 0201 1 kOhm 0.05 W ±1 % ±200 ppm/°C SMT Thick Film Chip Resistor
Product Specification Section
Panasonic ERJ-1GNF1001C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic ERJ-1GNF1001C - Technical Attributes
Attributes Table
Resistance: | 1kΩ |
Rated Power: | 0.05W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±200ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 25V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0201 (0603 Metric) |
Height - Max: | 0.26mm |
No. of Terminations: | 2 |
Overload Voltage - Max: | 50V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
690,000
USA:
615,000
Germany (Online Only):
75,000
Factory Lead Time:
18 Weeks
Quantity
Unit Price
15,000
$0.0058
45,000
$0.0057
60,000
$0.0056
150,000
$0.0055
225,000+
$0.0054
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount