Manufacturer Part #
ERJ-14RQJR33U
ERJ Series 1210 0.33 Ohm ±5% 0.25 W ±200 ppm/°C Thick Film Chip Resistor
Product Specification Section
Panasonic ERJ-14RQJR33U - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic ERJ-14RQJR33U - Technical Attributes
Attributes Table
Resistance: | 330mΩ |
Rated Power: | 0.25W |
Tolerance (%): | ±5% |
Temp Coefficient: | ±200ppm/°C |
Technology: | Thick Film |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 1210 (3225 Metric) |
Height - Max: | 0.7mm |
No. of Terminations: | 2 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
978
USA:
978
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
1
$0.345
20
$0.27
100
$0.23
500
$0.188
2,500+
$0.148
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Mounting Method:
Surface Mount