text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-14NF3090U

Thick Film Resistors - SMD 1210 309ohms 1%

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2005
Product Specification Section
Panasonic ERJ-14NF3090U - Technical Attributes
Attributes Table
Resistance: 309Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 1210 (3225 Metric)
Height - Max: 0.7mm
Dielectric Withstanding Voltage: 2V
No. of Terminations: 2
Overload Voltage - Max: 400V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
540,000
USA:
540,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$238.00
USD
Quantity
Unit Price
5,000
$0.0476
10,000
$0.0468
15,000
$0.0464
20,000
$0.046
25,000+
$0.045