text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-14NF2001U

PANASONIC ERJ-14NF2001U / RES 2.00K OHM 1/2W 1% 1210 SMDPANAS

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
Panasonic ERJ-14NF2001U - Technical Attributes
Attributes Table
Resistance: 2kΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1210 (3225 Metric)
Dimension: L  3.2mm x W  2.5mm
Height - Max: 0.7mm
No. of Terminations: 2
Overload Voltage - Max: 400V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$238.00
USD
Quantity
Unit Price
5,000
$0.0476
10,000
$0.0468
15,000
$0.0464
20,000
$0.046
25,000+
$0.045
Product Variant Information section