Manufacturer Part #
ERJ-12ZYJ153U
ERJ Series 2010 15 kOhm 0.75 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Product Specification Section
Panasonic ERJ-12ZYJ153U - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Panasonic ERJ-12ZYJ153U - Technical Attributes
Attributes Table
Resistance: | 15kΩ |
Rated Power: | 0.75W |
Tolerance (%): | ±5% |
Temp Coefficient: | ±200ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 200V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 2010 (5025 Metric) |
Height - Max: | 0.7mm |
No. of Terminations: | 2 |
Overload Voltage - Max: | 500V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
5,000
$0.0556
10,000
$0.0547
15,000
$0.0541
20,000
$0.0538
25,000+
$0.0526
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount