text.skipToContent text.skipToNavigation

Manufacturer Part #

ERA6AEB103V

Thin Film Resistors - SMD 0805 1/8W 10Kohms

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2328
Product Specification Section
Panasonic ERA6AEB103V - Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 0.125W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 100V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Dimension: L  2mm x W  1.25mm x H  0.5mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
495,000
Germany (Online Only):
495,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$133.00
USD
Quantity
Unit Price
5,000
$0.0266
10,000
$0.0262
20,000
$0.0258
25,000
$0.0257
75,000+
$0.0249
Product Variant Information section