text.skipToContent text.skipToNavigation

Manufacturer Part #

ERA3AEB103V

Thin Film Resistors - SMD 0603 1/10W 10Kohms 0.1% 25ppm

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2338
Product Specification Section
Panasonic ERA3AEB103V - Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Dimension: L  1.6mm x W  0.8mm x H  0.45mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
225,000
Germany (Online Only):
225,000
130,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$131.50
USD
Quantity
Unit Price
5,000
$0.0263
10,000
$0.0259
20,000
$0.0255
25,000
$0.0254
75,000+
$0.0246