Manufacturer Part #
ERA-6VEB1002V
ERAV Series 0805 0.25 W 10 kOhm ±0.1 % ±25 ppm/K SMT Thin Film Chip Resistor
Product Specification Section
Panasonic ERA-6VEB1002V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic ERA-6VEB1002V - Technical Attributes
Attributes Table
Resistance: | 10kΩ |
Rated Power: | 0.25W |
Tolerance (%): | ±0.1% |
Temp Coefficient: | ±25ppm/°C |
Technology: | Thin Film |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0805 (2012 Metric) |
No. of Terminations: | 2 |
Overload Voltage - Max: | 300V |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000
$0.118
10,000
$0.117
15,000+
$0.115
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount