text.skipToContent text.skipToNavigation

Manufacturer Part #

ERA-3AEB224V

ERA Series 0603 220 kOhm 0.1 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 1852
Product Specification Section
Panasonic ERA-3AEB224V - Technical Attributes
Attributes Table
Resistance: 220kΩ
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Overload Voltage - Max: 150V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
43
USA:
43
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.20
USD
Quantity
Unit Price
1
$0.20
20
$0.148
100
$0.119
500
$0.0902
2,500+
$0.0613