Manufacturer Part #
ERA-2AED102X
ERA Series 0402 1 kOhm 0.063 W ±0.5 % ±25 ppm/°C SMT Metal Film Chip Resistor
Product Specification Section
Panasonic ERA-2AED102X - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic ERA-2AED102X - Technical Attributes
Attributes Table
Resistance: | 1kΩ |
Rated Power: | 0.063W |
Tolerance (%): | ±0.5% |
Temp Coefficient: | ±25ppm/°C |
Technology: | Thin Film |
Working Voltage-Nom: | 50V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0402 (1005 Metric) |
Height - Max: | 0.4mm |
No. of Terminations: | 2 |
Overload Voltage - Max: | 100V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
293
USA:
293
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.159
20
$0.118
150
$0.0905
1,000
$0.0647
5,000+
$0.0428
Product Variant Information section
Available Packaging
Package Qty:
10000 per
Mounting Method:
Surface Mount