text.skipToContent text.skipToNavigation

Manufacturer Part #

ERA-2AEB202X

ERA Series 0402 2 kOhm 0.063 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor

Product Specification Section
Panasonic ERA-2AEB202X - Technical Attributes
Attributes Table
Resistance: 2kΩ
Rated Power: 0.063W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Overload Voltage - Max: 100V
Mounting Method: Surface Mount
Features & Applications

Panasonic Industry supplies a choice of resistors for applications which require high reliability or high power capability.

APPLICATIONS
• Automotive systems
• Industrial equipment
• Computing equipment and servers
• Telecoms equipment
• Networking equipment
• Medical equipment
• Measurement equipment

FEATURES (ERA series)
• AEC-Q200 qualified
• Low temperature coefficient of resistance
• Compliant with reference standards:
• IEC 60115-8
• JIS C 5201-8
• EIAJ RC-2133B

Pricing Section
Global Stock:
813
USA:
813
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.24
USD
Quantity
Unit Price
1
$0.235
20
$0.178
150
$0.142
1,000
$0.107
5,000+
$0.0773