text.skipToContent text.skipToNavigation

Manufacturer Part #

DPCR2512-51KJT1

DPCR Series 2512 51 KOhms 5% 1.5W 100ppm Defibrillator Pulse Chip Resistor

ECAD Model:
Mfr. Name: TT Electronics - IRC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - IRC DPCR2512-51KJT1 - Technical Attributes
Attributes Table
Resistance: 51kΩ
Rated Power: 1.5W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$4,320.00
USD
Quantity
Unit Price
1,000+
$1.44
Product Variant Information section