text.skipToContent text.skipToNavigation

Manufacturer Part #

DPCR2512-20KJT18

DPCR Series 2512 20 KOhms 5% 1.5W 100ppm Defibrillator Pulse Chip Resistor

ECAD Model:
Mfr. Name: TT Electronics - IRC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - IRC DPCR2512-20KJT18 - Technical Attributes
Attributes Table
Resistance: 20kΩ
Rated Power: 1.5W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$250.00
USD
Quantity
Unit Price
200
$1.25
400
$1.23
800
$1.22
1,000+
$1.21
Product Variant Information section