Manufacturer Part #
DPCR2512-20KJT1
DPCR Series 2512 20 KOhms 5% 1.5W 100ppm Defibrillator Pulse Chip Resistor
Product Specification Section
TT Electronics - IRC DPCR2512-20KJT1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - IRC DPCR2512-20KJT1 - Technical Attributes
Attributes Table
Resistance: | 20kΩ |
Rated Power: | 1.5W |
Tolerance (%): | ±5% |
Temp Coefficient: | ±100ppm/°C |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 2512 (6432 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000+
$1.44
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount