Manufacturer Part #
CRCW060349R9FKEA
CRCW Series 0603 0.1 W 49.9 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
Product Specification Section
Vishay CRCW060349R9FKEA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay CRCW060349R9FKEA - Technical Attributes
Attributes Table
Resistance: | 49.9Ω |
Rated Power: | 0.1W |
Tolerance (%): | ±1% |
Temp Coefficient (ppm/K): | ±100ppm/K |
Technology: | Thick Film |
Working Voltage-Nom: | 75V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0603 (1608 Metric) |
Height - Max: | 0.5mm |
No. of Terminations: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
8,050,000
USA:
2,150,000
Germany (Online Only):
5,900,000
Factory Lead Time:
11 Weeks
Quantity
Unit Price
5,000
$0.0025
15,000
$0.0025
50,000
$0.0024
100,000
$0.0023
200,000+
$0.0022
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount