Manufacturer Part #
CRCW0603470RFKEA
CRCW Series 0603 0.1 W 470 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
Product Specification Section
Vishay CRCW0603470RFKEA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay CRCW0603470RFKEA - Technical Attributes
Attributes Table
Resistance: | 470Ω |
Rated Power: | 0.1W |
Tolerance (%): | ±1% |
Temp Coefficient (ppm/K): | ±100ppm/K |
Technology: | Thick Film |
Working Voltage-Nom: | 75V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0603 (1608 Metric) |
Height - Max: | 0.5mm |
No. of Terminations: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,960,000
USA:
135,000
Germany (Online Only):
2,825,000
Factory Lead Time:
11 Weeks
Quantity
Web Price
5,000
$0.003
20,000
$0.0029
75,000
$0.0028
125,000
$0.0027
250,000+
$0.0026
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount