text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW06032K00FKEA

CRCW Series 0603 0.1 W 2 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2333
Product Specification Section
Vishay CRCW06032K00FKEA - Technical Attributes
Attributes Table
Resistance: 2kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.5mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,695,000
USA:
5,155,000
Germany (Online Only):
1,540,000
4,400,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$12.50
USD
Quantity
Unit Price
5,000
$0.0025
15,000
$0.0025
50,000
$0.0024
100,000
$0.0023
200,000+
$0.0022