text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW040249R9FKED

CRCW Series 0402 0.063 W 49.9 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2407
Product Specification Section
Vishay CRCW040249R9FKED - Technical Attributes
Attributes Table
Resistance: 49.9Ω
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,770,000
USA:
4,770,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12.00
USD
Quantity
Unit Price
10,000
$0.0012
40,000
$0.0011
150,000
$0.0011
400,000
$0.0011
1,000,000+
$0.001