text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW0402499RFKED

CRCW Series 0402 0.063 W 499 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2348
Product Specification Section
Vishay CRCW0402499RFKED - Technical Attributes
Attributes Table
Resistance: 499Ω
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,920,000
USA:
2,430,000
Germany (Online Only):
1,490,000
1,760,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$25.00
USD
Quantity
Web Price
10,000
$0.0025
30,000
$0.0024
50,000
$0.0023
200,000
$0.0022
300,000+
$0.0022