text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW04021K00FKED

CRCW Series 0402 0.063 W 1 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

Product Specification Section
Vishay CRCW04021K00FKED - Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
80,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20000
Multiple Of:
10000
Total
$28.00
USD
Quantity
Web Price
10,000
$0.0014
40,000
$0.0014
150,000
$0.0013
250,000
$0.0013
500,000+
$0.0012