
Manufacturer Part #
CR-06JL7----0R
CR Series 1206 Jumper Thick Film Chip Resistor
Product Specification Section
Viking CR-06JL7----0R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Viking CR-06JL7----0R - Technical Attributes
Attributes Table
Resistance: | 0Ω |
Rated Power: | 0.25W |
Tolerance (%): | ±5% |
Technology: | Thick Film |
Working Voltage-Nom: | 200V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 1206 (3216 Metric) |
Height - Max: | 0.65mm |
No. of Terminations: | 2 |
Overload Voltage - Max: | 400V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
5,000
$0.0047
15,000
$0.0046
25,000
$0.0045
75,000
$0.0043
125,000+
$0.0042
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount