text.skipToContent text.skipToNavigation

Manufacturer Part #

CR-03FL7---47K

CR Series0603 ±1% 100 1/10W Series47KΩ 5K/REEL

ECAD Model:
Mfr. Name: Viking
Standard Pkg:
Date Code: 2446
Product Specification Section
Viking CR-03FL7---47K - Technical Attributes
Attributes Table
Resistance: 47kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Dimension: L  1.6mm x W  0.8mm x H  0.45mm
No. of Terminations: 2
Overload Voltage - Max: 150V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
50,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$9.00
USD
Quantity
Web Price
5,000
$0.0018
25,000
$0.0017
125,000
$0.0016
250,000
$0.0015
750,000+
$0.0014