text.skipToContent text.skipToNavigation

Manufacturer Part #

CR-02JL6---10K

CR Series 0402 10 kΩ ±5% 0.063 W ±100 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Viking
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
Viking CR-02JL6---10K - Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 0.063W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
290,000
USA:
290,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$9.00
USD
Quantity
Web Price
10,000
$0.0009
50,000
$0.0009
250,000
$0.0009
500,000
$0.0008
1,500,000+
$0.0008
Product Variant Information section