text.skipToContent text.skipToNavigation

Manufacturer Part #

CR-02FL6--240R

CR Series 0402 240 Ω ±1% 0.063 W ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Viking Tech
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Viking Tech CR-02FL6--240R - Technical Attributes
Attributes Table
Resistance: 240Ω
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Overload Voltage - Max: 100V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
20000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.00
USD
Quantity
Unit Price
20,000
$0.001
50,000
$0.001
200,000
$0.001
400,000
$0.0009
1,000,000+
$0.0009
Product Variant Information section