text.skipToContent text.skipToNavigation

Manufacturer Part #

CMO25601JLFTR

CMO Series 2 W 5.6 kOhms 5% Commercial Grade Metal Oxide Resistor

ECAD Model:
Mfr. Name: TT Electronics - IRC
Standard Pkg:
Product Variant Information section
Date Code: 1624
Product Specification Section
TT Electronics - IRC CMO25601JLFTR - Technical Attributes
Attributes Table
Resistance: 5.6kΩ
Rated Power: 2W
Tolerance (%): ±5%
Temp Coefficient: ±350ppm/°C
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$42.30
USD
Quantity
Unit Price
1,000
$0.0423
3,000
$0.0412
5,000
$0.0407
20,000
$0.0394
30,000+
$0.0385
Product Variant Information section