Manufacturer Part #
CBB0207001004GCT00
CBB 0207 Series 0.6 W 1 MOhm ±2 % Axial Carbon Film Leaded Resistor
Product Specification Section
Vishay CBB0207001004GCT00 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay CBB0207001004GCT00 - Technical Attributes
Attributes Table
Resistance: | 1MΩ |
Rated Power: | 0.6W |
Tolerance (%): | ±5% |
Dimension: | L 6.3mm x D 2.5mm |
Package Style: | AXIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
5,000+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
5000 per Ammo Pack
Package Style:
AXIAL
Mounting Method:
Through Hole