Manufacturer Part #
AS02JTE0330A
AS Series 0402 33 Ohm �5% 0.3 W �100 ppm/�C Anti-Sulfurated Thick Film Resistor
Product Specification Section
Viking AS02JTE0330A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Viking AS02JTE0330A - Technical Attributes
Attributes Table
Resistance: | 33Ω |
Tolerance (%): | ±5% |
Temp Coefficient: | ±100ppm/°C |
Rated Current: | 1A |
Technology: | Thick Film |
Working Voltage-Nom: | 50V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0402 (1005 Metric) |
No. of Terminations: | 2 |
Overload Voltage - Max: | 100V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
70,000
USA:
70,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
10,000
$0.0012
50,000
$0.0012
200,000
$0.0011
500,000
$0.0011
1,250,000+
$0.001
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount