AS02FTE2400A in Reel by Viking | Fixed Resistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AS02FTE2400A

Res Thick Film SMD

ECAD Model:
Mfr. Name: Viking
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
Viking AS02FTE2400A - Technical Attributes
Attributes Table
Resistance: 240Ω
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
No. of Terminations: 2
Overload Voltage - Max: 100V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$27.00
USD
Quantity
Unit Price
10,000
$0.0027
30,000
$0.0026
40,000
$0.0018
50,000
$0.0025
100,000
$0.0025
150,000
$0.0018
200,000
$0.0024
250,000
$0.0017
500,000+
$0.0017
Product Variant Information section