Manufacturer Part #
AR06BTC2432
AR Series 1206 24.3 kΩ 0.063 W ±0.1% ±25 ppm/°C Thin Film Chip Resistor
Product Specification Section
Viking AR06BTC2432 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Viking AR06BTC2432 - Technical Attributes
Attributes Table
Resistance: | 24.3kΩ |
Rated Power: | 0.125W |
Tolerance (%): | ±0.1% |
Temp Coefficient: | ±25ppm/°C |
Case Size: | 1206 (3216 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
5,000
$0.0412
10,000
$0.0406
15,000
$0.0402
20,000
$0.0399
25,000+
$0.039
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount