text.skipToContent text.skipToNavigation

Manufacturer Part #

AR05BTC1401

thin film res, 0805, 1.4k ohm, 0.1%, tape/reel

ECAD Model:
Mfr. Name: Viking
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
Viking AR05BTC1401 - Technical Attributes
Attributes Table
Resistance: 1.4kΩ
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 100V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Overload Voltage - Max: 200V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$257.00
USD
Quantity
Web Price
10,000
$0.0257
20,000
$0.0253
30,000
$0.025
40,000
$0.0249
50,000+
$0.0244
Product Variant Information section