Manufacturer Part #
AR03BTC0820
AR Series 0603 82 Ω ±0.1% 0.063 W ±25 ppm/°C SMT Thin Film Chip Resistor
Product Specification Section
Viking AR03BTC0820 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Viking AR03BTC0820 - Technical Attributes
Attributes Table
Resistance: | 82Ω |
Rated Power: | 0.063W |
Tolerance (%): | ±0.1% |
Temp Coefficient: | ±25ppm/°C |
Technology: | Thin Film |
Working Voltage-Nom: | 50V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0603 (1608 Metric) |
Height - Max: | 0.55mm |
No. of Terminations: | 2 |
Overload Voltage - Max: | 100V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
100
$0.0244
2,000
$0.0236
5,000
$0.0231
15,000
$0.0225
40,000+
$0.0215
Product Variant Information section
Available Packaging
Package Qty:
100 per Strip
Mounting Method:
Surface Mount