text.skipToContent text.skipToNavigation

Manufacturer Part #

AR02BTC5762

AR Series 0402 57.6 kΩ ±0.1% 0.063 W ±25 ppm/°C SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Viking
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Viking AR02BTC5762 - Technical Attributes
Attributes Table
Resistance: 57.6kΩ
Rated Power: 0.063W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 25V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.35mm
No. of Terminations: 2
Overload Voltage - Max: 50V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$2.44
USD
Quantity
Unit Price
100
$0.0244
2,000
$0.0236
5,000
$0.0231
15,000
$0.0225
40,000+
$0.0215
Product Variant Information section