Manufacturer Part #
AR02BTC4751
0402 4.75K Ohms 0.1% 25PPM Thin Film Resistor
Product Specification Section
Viking AR02BTC4751 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Viking AR02BTC4751 - Technical Attributes
Attributes Table
Resistance: | 4.75kΩ |
Rated Power: | 0.063W |
Tolerance (%): | ±0.1% |
Temp Coefficient: | ±25ppm/°C |
Case Size: | 0402 (1005 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
10,000
$0.147
20,000
$0.144
30,000
$0.143
50,000
$0.141
100,000+
$0.137
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount