text.skipToContent text.skipToNavigation

Manufacturer Part #

AR02BTC2173

AR Series 0402 217 kΩ 0.063 W ±0.1% ±25 ppm/°C Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Viking
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Viking AR02BTC2173 - Technical Attributes
Attributes Table
Resistance: 217kΩ
Rated Power: 0.063W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
Total
$264.00
USD
Quantity
Unit Price
10,000
$0.0264
20,000
$0.026
30,000
$0.0257
40,000
$0.0256
50,000+
$0.025
Product Variant Information section