text.skipToContent text.skipToNavigation

Manufacturer Part #

AR02BTC2002

Thin-Film-Precision-Chip-Resistor

ECAD Model:
Mfr. Name: Viking
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Viking AR02BTC2002 - Technical Attributes
Attributes Table
Resistance: 20kΩ
Rated Power: 0.063W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$261.00
USD
Quantity
Web Price
10,000
$0.0261
20,000
$0.0255
30,000
$0.0251
40,000
$0.0249
50,000+
$0.0241
Product Variant Information section