text.skipToContent text.skipToNavigation

Manufacturer Part #

AR02BTC1600

AR Series 0402 160 Ohms 0.1% ±25ppm/°C Thin Film Resistor

ECAD Model:
Mfr. Name: Viking
Standard Pkg:
Product Variant Information section
Date Code: 2320
Product Specification Section
Viking AR02BTC1600 - Technical Attributes
Attributes Table
Resistance: 160Ω
Rated Power: 0.063W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$1,470.00
USD
Quantity
Web Price
10,000
$0.147
20,000
$0.144
30,000
$0.143
50,000
$0.141
100,000+
$0.137
Product Variant Information section