text.skipToContent text.skipToNavigation

Manufacturer Part #

AR02BTC1202

0402 12K Ohms 0.1% 25PPM Thin Film Resistor

ECAD Model:
Mfr. Name: Viking
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Viking AR02BTC1202 - Technical Attributes
Attributes Table
Resistance: 12kΩ
Rated Power: 0.0625W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 25V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.35mm
No. of Terminations: 2
Overload Voltage - Max: 50V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$1,460.00
USD
Quantity
Web Price
10,000
$0.146
20,000
$0.143
30,000
$0.142
40,000
$0.141
50,000+
$0.137
Product Variant Information section