text.skipToContent text.skipToNavigation

Manufacturer Part #

AC0402FR-07100KL

AC Series 0402 0.063 W 100 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
Yageo AC0402FR-07100KL - Technical Attributes
Attributes Table
Resistance: 100kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
13,020,000
USA:
11,800,000
Germany (Online Only):
1,220,000
8,470,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$10.00
USD
Quantity
Unit Price
10,000
$0.001
40,000
$0.001
150,000
$0.001
400,000
$0.0009
1,000,000+
$0.0009
Product Variant Information section