text.skipToContent text.skipToNavigation

Manufacturer Part #

7486R10KL.25

7486 Series 10 KOhms ±5% 1.5 W 5 Turn Wirewound Precision Potentiometer

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - BI Technologies 7486R10KL.25 - Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 1.5W
Tolerance (%): ±5%
Temp Coefficient: ±20ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
60
Multiple Of:
10
Total
$1,150.20
USD
Quantity
Unit Price
60+
$19.17
Product Variant Information section